Eaton DILM Contactor, 24V Coil, 3-Pole, 90 kW, 400V

Subtotal (1 unit)*

Kr. 9 119,89

(exc. VAT)

Kr. 11 399,86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 119,89

*price indicative

RS Stock No.:
250-9456
Mfr. Part No.:
104478 DILMF115(RAC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

400V

Power Rating

90kW

Series

DILM

Function

Resistive Load, Reversing

Terminal Type

Screw

Operational Current Ie

115A

Minimum Operating Temperature

-25°C

Contactor Application

Resistive Load

Maximum Operating Temperature

60°C

Standards/Approvals

CSA-C22.2 No. 60947-4-1-14, UL 60947-4-1, IEC/EN 60947-4-1, CE

Width

90mm

Length

160mm

Depth

160mm

RoHS Status: Exempted

COO (Country of Origin):
RO
The Eaton series DILMF is a 3 pole Contactors for semiconductor industries acc. to SEMI F47 that comes with, AC operation. Suitable for motors with efficiency class IE3. IE3-ready devices are identified by the logo on their packaging.

Conventional free air thermal current

Contactors for semiconductor industries

Built-in suppressor circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy