Eaton DILM Contactor, 48V Coil, 3-Pole, 170 A, 96 kW 42V, 48 V, 690V

Subtotal (1 unit)*

Kr. 10 419,76

(exc. VAT)

Kr. 13 024,70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 10 419,76

*price indicative

RS Stock No.:
250-9489
Mfr. Part No.:
107011 DILM170(RAC48)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

170A

Power Rating

96kW

Series

DILM

Function

Motor Control, Reversing

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

42V, 48V

Operational Current Ie

170A

Maximum Operating Temperature

60°C

Length

160mm

Width

55mm

Standards/Approvals

VDE 0660, CSA, IEC/EN 60947, UL

Depth

160mm

Pole and Throw Configuration

3P

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy