Eaton DILM Contactor, 240V Coil, 3-Pole, 96 kW, 400V

Subtotal (1 unit)*

Kr. 11 438,86

(exc. VAT)

Kr. 14 298,58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 438,86

*price indicative

RS Stock No.:
250-9498
Mfr. Part No.:
107019 DILM170(RDC240)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

240V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

96kW

Function

Motor Control, Reversing

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

160mm

Width

90mm

Depth

160mm

Standards/Approvals

IEC/EN 60947, UL, VDE 0660, CSA

COO (Country of Origin):
RO

Eaton DILM Series Contactor, Reversing Function, 96 kW Power Rating - 107019 DILM170(RDC240)


This high-quality Eaton Contactor features a 240V coil voltage, reversing function, and a power rating of 96 kW. Ideal for use in various industrial applications, this contactor ensures reliable performance and efficient operation.

Features & Benefits


• Suitable for reversing applications in industrial settings

• Provides a power rating of 96 kW for efficient motor control

• Features a 240V coil voltage for reliable operation

• Designed for 3-pole configuration for versatile functionality

Applications


• Ideal for use in contactors for motors

• Suitable for applications with non-inductive or slightly inductive loads

• Can be used for starting and switching off AC induction motors

Can it be used with motors with efficiency class IE3?


This contactor is not suitable for motors with efficiency class IE3.

Will it operate with a coil voltage of 240V?


Yes, this contactor is designed for a coil voltage of 240V.

Is it suitable for utilisation category AC-4?


Yes, this contactor is suitable for utilisation category AC-4 for applications such as plugging, inching, and reversing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy