Eaton DILM Contactor, 110V ac Coil, 3-Pole, 72 A, 170 kW, 400V
- RS Stock No.:
- 250-9513
- Mfr. Part No.:
- 109199 DILM72(110V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 3 889,21
(exc. VAT)
Kr. 4 861,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 889,21 |
*price indicative
- RS Stock No.:
- 250-9513
- Mfr. Part No.:
- 109199 DILM72(110V50/60HZ)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 72A | |
| Series | DILM | |
| Power Rating | 170kW | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Operational Current Ie | 72A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Length | 133mm | |
| Depth | 133mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 72A | ||
Series DILM | ||
Power Rating 170kW | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Operational Current Ie 72A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Length 133mm | ||
Depth 133mm | ||
Width 55mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 30 kW, 400V
- Eaton DILM Contactor 3-Pole 63 kW, 400V
- Eaton DILM Contactor 3-Pole 23 kW, 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 11 kW 110V ac 690V
- Eaton DILM Contactor 3-Pole 6.5 kW 110V 400V
- Eaton DILM Contactor 3-Pole 17 kW 400V