Eaton DILM Contactor, 220V Coil, 4-Pole, 80 A, 30 kW

Subtotal (1 unit)*

Kr. 4 253,17

(exc. VAT)

Kr. 5 316,46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 253,17

*price indicative

RS Stock No.:
250-9557
Mfr. Part No.:
109882 DILMP80(220V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V

Product Type

Contactor

Number of Poles

4

Contact Current

80A

Power Rating

30kW

Series

DILM

Function

Reversing

Terminal Type

Screw

Operational Current Ie

80A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

74mm

Depth

132mm

Length

132mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

RoHS Status: Exempted

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy