Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 160 A, 35 kW

Subtotal (1 unit)*

Kr. 7 300,07

(exc. VAT)

Kr. 9 125,09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 300,07

*price indicative

RS Stock No.:
250-9568
Mfr. Part No.:
109913 DILMP160(RAC120)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Current

160A

Power Rating

35kW

Series

DILM

Function

Reversing

Operational Current Ie

160A

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Depth

160mm

Standards/Approvals

UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CE

Width

122mm

Length

160mm

RoHS Status: Exempted

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy