Eaton XNH Contactor Relay, 3 A, 1 CO, 250V

Subtotal (1 unit)*

Kr. 311,97

(exc. VAT)

Kr. 389,96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 311,97

*price indicative

RS Stock No.:
250-9784
Mfr. Part No.:
182996 XNH123-XPOS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Contact Voltage

250V

Contact Current

3A

Series

XNH

Function

Reversing

Normal State Configuration

1 CO

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Contactor Application

Reversing

Maximum Operating Temperature

60°C

Depth

20mm

Standards/Approvals

UL, CSA

Width

25mm

Length

20mm

COO (Country of Origin):
DE
The Eaton makes this contactor state indicator for XNH1 to XNH3 NH fuse-switch. It has 1 change-over contact, rated for AC 250 V, 10/3 A.

Can be used for sizes 1,2 and 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy