Eaton DILMS Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 40 A, 18.5 kW, 2 NO/2 NC
- RS Stock No.:
- 250-9794
- Mfr. Part No.:
- 191713 DILMS40-22(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 3 660,43
(exc. VAT)
Kr. 4 575,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 660,43 |
*price indicative
- RS Stock No.:
- 250-9794
- Mfr. Part No.:
- 191713 DILMS40-22(RDC24)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Current | 40A | |
| Series | DILMS | |
| Power Rating | 18.5kW | |
| Function | Installation Contactor | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Installation Contactor | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | UL, VDE 0660, CSA, IEC/EN 60947 | |
| Length | 147mm | |
| Depth | 147mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Current 40A | ||
Series DILMS | ||
Power Rating 18.5kW | ||
Function Installation Contactor | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Installation Contactor | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals UL, VDE 0660, CSA, IEC/EN 60947 | ||
Length 147mm | ||
Depth 147mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILMS Contactor 230 V ac/dc Coil 115 A 2 NO/2 NC, 400V
- Eaton DILMS Contactor 230 V ac/dc Coil 12 A 3 NO/2 NC, 24V
- Eaton DILMS95-22(RDC24) Contactor 230 V ac/dc Coil 95 A 2 NO/2 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 40 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 27 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 27 V dc, 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 115 A 27 V dc, 6 NO
- Eaton DILMS Contactor 27 V dc Coil 18 A 3 NO, 400V ac