Eaton DILM Contactor, 110V Coil, 3-Pole, 630 kW 110V dc, 48 V dc, 400V

Subtotal (1 unit)*

Kr. 60 022,80

(exc. VAT)

Kr. 75 028,50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 60 022,80

*price indicative

RS Stock No.:
250-9861
Mfr. Part No.:
208218 DILM650/22(RA110)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

630kW

Function

Motor Control, Reversing

Terminal Type

Screw

Control Circuit Voltage Uc

110V dc, 48V dc

Contactor Application

Motor Control

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Depth

232mm

Standards/Approvals

IEC/EN 60947, CSA, UL, VDE 0660

Length

232mm

Width

250mm

RoHS Status: Exempted

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links