Eaton DILM Contactor, 230V ac, 240 V ac Coil, 3-Pole, 750 A, 14 kW 110V dc, 250 V dc, 1kV

Subtotal (1 unit)*

Kr. 65 544,64

(exc. VAT)

Kr. 81 930,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 65 544,64

*price indicative

RS Stock No.:
250-9865
Mfr. Part No.:
208222 DILM750/22(RA250)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

230V ac, 240V ac

Number of Poles

3

Contact Voltage

1kV

Contact Current

750A

Series

DILM

Power Rating

14kW

Function

Motor Control, Reversing

Number of Auxiliary Contacts

8

Auxiliary Contact Configuration

2

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

750A

Contactor Application

Motor Control

Control Circuit Voltage Uc

110V dc, 250V dc

Maximum Operating Temperature

60°C

Depth

232mm

Width

250mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Length

232mm

Pole and Throw Configuration

3P

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy