Eaton DILM Contactor, 500V dc Coil, 3-Pole, 25 A, 750 kW 60V, 690V

Subtotal (1 unit)*

Kr. 1 996,60

(exc. VAT)

Kr. 2 495,75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 996,60

*price indicative

RS Stock No.:
251-0424
Mfr. Part No.:
277179 DILM25-01(RDC60)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

500V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Power Rating

750kW

Series

DILM

Function

Motor Control, Reversing

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

60V

Contactor Application

Motor

Minimum Operating Temperature

-25°C

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, VDE 0660, UL, IEC/EN 60947

Depth

97mm

Length

97mm

Width

45mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy