Schneider Electric TeSys D LC1D Contactor, 500 V Coil, 3-Pole, 95 A, 1 NO + 1 NC

Subtotal (1 unit)*

Kr. 5 155,04

(exc. VAT)

Kr. 6 443,80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 5 155,04

*price indicative

RS Stock No.:
257-0846
Mfr. Part No.:
LC1D95S5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

COO (Country of Origin):
CZ
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Ring-lug terminals

Related links