RS Better World

Schneider Electric LC1D Contactor, 220V Coil, 3-Pole, 1 NO/1 NC, 690V

Subtotal (1 unit)*

Kr. 1 654,33

(exc. VAT)

Kr. 2 067,91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 654,33

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-0849
Mfr. Part No.:
LC1DFKM7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Series

LC1D

Function

Changeover Contactor

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

2 NO

Terminal Type

Screw Clamp

Minimum Operating Temperature

-5°C

Contactor Application

Changeover Contactor

Maximum Operating Temperature

60°C

Depth

121mm

Length

121mm

Width

45mm

Standards/Approvals

IEC 60335-1, EN/IEC 60947-1, EN/IEC 60947-4-1

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR

Schneider Electric LC1DFKM7


TeSys Deca contactor, 3 poles (3NO), for switching 3-phase capacitor banks up to 12.5kVAR@400V 50Hz (21kVAR@690V). It provides a 220V 50/60Hz AC coil, 1NO+2NC instantaneous auxiliary contacts, with front mounted early make poles and pre-wired damping resistors for current limitation. For operating rates until 240 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Certified IEC 60947 and compliant with shunt capacitors standard IEC 60831, Green Premium product (RoHS/REACh).

The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Easier to install and operate with multi-standard screws

Improved fire resistance, and dustproof auxiliaries

Ring-lug terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy