Schneider Electric LC1G Contactor, 200V ac, 500 V ac Coil, 4-Pole, 2.05 kA 200V ac, 500 V ac, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

Kr. 111 442,19

(exc. VAT)

Kr. 139 302,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 111 442,19

*price indicative

RS Stock No.:
257-0920
Mfr. Part No.:
LC1G8004LSEA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

200V ac, 500V ac

Number of Poles

4

Contact Voltage

1kV

Contact Current

2.05kA

Series

LC1G

Function

Changeover Contactor

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Push-in

Minimum Operating Temperature

-25°C

Operational Current Ie

1.1kA

Control Circuit Voltage Uc

200V ac, 500V ac

Contactor Application

Changeover Contactor

Maximum Operating Temperature

60°C

Width

281mm

Depth

266mm

Length

496mm

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 Nr. 60947-4-1 JIS C8201-4-1 JIS C8201-5-1

Pole and Throw Configuration

4 NO

COO (Country of Origin):
CN

Schneider Electric LC1G8004LSEA


TeSys Giga high power contactor, 4 poles (4 NO) for category AC-1 applications up to 1050A @440V. It provides a 200-500V AC/DC wide band low consumption electronic coil, PLC output control and embedded highly reliability 1NO+1NC auxiliary contact block (17V 1mA). Designed for demanding applications with maximum operating rates up to 600 cycles per hour and environments until 60°C. It procures high reliability and durability with 5 Mcycles mechanical durability. Local and Remote Contact Wear Diagnosis (CWD) as standard function, continuous monitoring with healthy and alarm indicators. It is possibility to replace switching module (main contacts), enhancement contactor life. Contactor can be fixed in all quadrants, maintenance without removing cables/busbars, and OLR could be directly mounted below contactor. To be used with power connection by bolted connection with cable memory kit and control connections by spring terminals, accessible from front for easy and quick replacement. It provides IP2x protection in Front face with shrouds conforming to IEC 60529 and VDE 0106. It can cover -25°C to 60°C operation ambient air temperature and directly mounted on plate, No derating up to 3000m altitude. The dimension is 324mm x 280mm x 248mm (H x W x D), compact size enables panel space savings. Multi standards certified(CE,CB,CCC,cULus,EAC,KC,RCM,Marine) and Green Premium compliant (RoHs/Reach). Unique QR code provides quick access to complete product data.

The Schneider Electric advanced version high power contactor is designed to meet needs of demanding applications built-in with advanced features and functionalities. It procures high reliability and durability with 5 mcycles mechanical durability. Contactor can be fixed in all quadrants, maintenance without removing cables or busbars and OLR could be directly mounted below contactor.

Coil designed for less energy consumption and wider voltage band-width

Less number of references, simple to select, choose means less inventory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy