RS Better World

Schneider Electric LC1K Contactor, 230V ac Coil, 2-Pole, 9 A 230V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

Kr. 552,32

(exc. VAT)

Kr. 690,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 552,32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-0931
Mfr. Part No.:
LC1K090083P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

2

Contact Voltage

690V

Contact Current

9A

Series

LC1K

Function

Changeover Contactor

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring Loaded

Operational Current Ie

20A

Contactor Application

Changeover Contactor

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

80°C

Width

45mm

Standards/Approvals

VDE 0660, UL, UKCA, NF C 63-110, IEC 60947, CSA, BS 5424

Depth

57mm

Length

47mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

2P

COO (Country of Origin):
FR
The Schneider Electric Adapter 2 pole terminal block has separate mounting of LR2D1 to LR3D1.

RoHS compliant

Net weight 0.10 Kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy