Schneider Electric TeSys K LC2K Reversing Contactor, 4-Pole, 12 A, 1 NO + 1 NC
- RS Stock No.:
- 257-1042
- Mfr. Part No.:
- LC2K12004F7
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 1 105,79
(exc. VAT)
Kr. 1 382,24
(inc. VAT)
- RS Stock No.:
- 257-1042
- Mfr. Part No.:
- LC2K12004F7
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric reversing contactor is designed to meet the requirements of electro domestic and HVAC applications. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.
Mechanical interlocking
Easier to install and operate with multi-standard screws
Easier to install and operate with multi-standard screws
Related links
- Schneider Electric TeSys K LC2K Reversing Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys K LC2K Reversing Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys K LC2K Reversing Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSyS K Reversing Contactor 4-Pole 2 NO/2 NC, 690V
- Schneider Electric TeSys K LP1K Contactor 12 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Reversing Contactor 32 A, 1 NO + 1 NC
- Schneider Electric TeSys K Reversing Contactor 3-Pole 4 kW 48V ac 690V ac
- Schneider Electric LC2K Reversing Contactor 3-Pole 4 kW 120V 690V