ABB NFZ40E-23 Contactor Relay, 100V, 250 V Coil, 4-Pole, 4 A, 4 NO, 690V

Subtotal (1 unit)*

Kr. 809,27

(exc. VAT)

Kr. 1 011,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 809,27

*price indicative

RS Stock No.:
258-9433
Mfr. Part No.:
1SBH136001R2340
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

100V, 250V

Number of Poles

4

Contact Voltage

690V

Contact Current

4A

Series

NFZ40E-23

Mount Type

DIN Rail

Function

Switching

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

100V, 250V

Minimum Operating Temperature

-40°C

Operational Current Ie

16A

Contactor Application

Auxiliary Contactor

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 N°14, IEC 60947-5-1 and EN 60947-5-1, UL 508

Depth

86mm

Length

86mm

Width

77mm

COO (Country of Origin):
FR

1SBH136001R2340


The ABB NFZ contactor relay is used for switching auxiliary and control circuits. NFZ contactor relay include an electronic coil interface accepting a wide control voltage Uc min. to Uc max. It has only four coils cover control voltages between 24 to 250 V 50/60 Hz or 12 to 250 V DC. It can manage large control voltage variations.

One coil can be used for different control voltages

It has built-in surge protection and do not require additional surge suppressors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy