Lovato BFC Contactor, 230V ac Coil, 32 A, 2 NC, 440V

Subtotal (1 unit)*

Kr. 2 279,53

(exc. VAT)

Kr. 2 849,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 279,53

*price indicative

RS Stock No.:
272-6240
Mfr. Part No.:
BFC18T4A230
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Coil Voltage

230V ac

Product Type

Contactor

Contact Voltage

440V

Contact Current

32A

Series

BFC

Mount Type

Side

Normal State Configuration

2 NC

Auxiliary Contact Configuration

2 NC

Terminal Type

Screw

Operational Current Ie

32A

Contactor Application

Changeover Contactor

Width

101mm

Standards/Approvals

No

Depth

81mm

Length

81mm

COO (Country of Origin):
IT
The Lovato Contactor is a Changeover contactor. This contactor has 32 A maximum operating current and 230 VAC coil voltage. This contactor has clamp screw type terminals with side mount fixing. The total weight of the product is 786 g.

Supports AC coil

ETIM 8.0 classification

Built In interlock with 2NC contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy