Lovato Electric BF25 Contactor, 12V dc Coil, 3-Pole, 25 A, 11 kW, 1 NO, 690V
- RS Stock No.:
- 273-8911
- Mfr. Part No.:
- BF2510D012
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 1 644,84
(exc. VAT)
Kr. 2 056,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 644,84 |
*price indicative
- RS Stock No.:
- 273-8911
- Mfr. Part No.:
- BF2510D012
- Brand:
- Lovato
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
| Brand | Lovato | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | BF25 | |
| Mount Type | DIN Rail | |
| Function | AC Switching | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | AC Switching | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 70°C | |
| Length | 126mm | |
| Standards/Approvals | IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1, IEC/EN/BS 60947-1 | |
| Width | 45mm | |
| Depth | 99mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series BF25 | ||
Mount Type DIN Rail | ||
Function AC Switching | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Contactor Application AC Switching | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 70°C | ||
Length 126mm | ||
Standards/Approvals IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1, IEC/EN/BS 60947-1 | ||
Width 45mm | ||
Depth 99mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Mirror contacts
Related links
- Lovato Electric BF25 Contactor 3-Pole 11 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 22 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 36 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 36 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 11 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 11 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 36 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 11 kW 690V