Lovato Electric BF65 Contactor, 120V ac Coil, 4-Pole, 100 A, 114 kW, 690V
- RS Stock No.:
- 273-9065
- Mfr. Part No.:
- BF65T4A12060
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 3 561,39
(exc. VAT)
Kr. 4 451,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 561,39 |
*price indicative
- RS Stock No.:
- 273-9065
- Mfr. Part No.:
- BF65T4A12060
- Brand:
- Lovato
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
| Brand | Lovato | |
| Product Type | Contactor | |
| Coil Voltage | 120V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 100A | |
| Series | BF65 | |
| Power Rating | 114kW | |
| Mount Type | DIN Rail | |
| Function | AC Switching | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 100A | |
| Contactor Application | AC Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 115mm | |
| Length | 136mm | |
| Width | 73mm | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Contactor | ||
Coil Voltage 120V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 100A | ||
Series BF65 | ||
Power Rating 114kW | ||
Mount Type DIN Rail | ||
Function AC Switching | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 100A | ||
Contactor Application AC Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Depth 115mm | ||
Length 136mm | ||
Width 73mm | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Contactor with protection fuse is mainly used for controlling non-inductive or slightly inductive loads for photovoltaic applications.
EMC compatible
Safe performance
Related links
- Lovato Electric BF65 Contactor 4-Pole 114 kW, 690V
- Lovato Electric BF65 Contactor 3-Pole 45 kW, 690V
- Lovato Electric BF65 Contactor 4-Pole 114 kW, 690V
- Lovato Electric BF65 Contactor 4-Pole 114 kW, 690V
- Lovato Electric BF65 Contactor 4-Pole 114 kW, 690V
- Lovato Electric BF65 Contactor 4-Pole 114 kW, 690V
- Lovato Electric BF65 Contactor 4-Pole 114 kW, 690V
- Lovato Electric BF65 Contactor 4-Pole 114 kW, 690V