Lovato Electric BF18 Contactor, 110V Coil, 3-Pole, 18 A, 10 kW, 1 NO, 690V
- RS Stock No.:
- 273-9421
- Mfr. Part No.:
- BF1810D110
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 1 404,72
(exc. VAT)
Kr. 1 755,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 404,72 |
*price indicative
- RS Stock No.:
- 273-9421
- Mfr. Part No.:
- BF1810D110
- Brand:
- Lovato
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
| Brand | Lovato | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 18A | |
| Power Rating | 10kW | |
| Series | BF18 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Operational Current Ie | 32A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 126mm | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-4-1, UL 60947-4-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN 60947-1, UL 60947-1 | |
| Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 18A | ||
Power Rating 10kW | ||
Series BF18 | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Operational Current Ie 32A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Length 126mm | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-4-1, UL 60947-4-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN 60947-1, UL 60947-1 | ||
Depth 99mm | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Mirror contacts
Related links
- Lovato Electric BF18 Contactor 3-Pole 36 kW 690V
- Lovato Electric BF18 Contactor 3-Pole 10 kW 690V
- Lovato Electric BF18 Contactor 3-Pole 10 kW 690V
- Lovato Electric BF18 Contactor 3-Pole 10 kW 690V
- Lovato Electric BF18 Contactor 3-Pole 10 kW 690V
- Lovato Electric BF18 Contactor 3-Pole 10 kW 690V
- Lovato Electric BF18 Contactor 3-Pole 10 kW 690V
- Lovato Electric BF18 Contactor 3-Pole 10 kW 690V