Durakool DEVR60 Contactor, 36V dc Coil, 1-Pole, 1 kA, 1.2 W, NO, 1kV dc

Subtotal (1 box of 2 units)*

Kr. 13 270,97

(exc. VAT)

Kr. 16 588,71

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship
Box(es)
Per Box
Per unit*
1 +Kr. 13 270,97Kr. 6 635,485

*price indicative

RS Stock No.:
276-5961
Mfr. Part No.:
DEVR60-5071-S8-1236-R1
Brand:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Product Type

Contactor

Coil Voltage

36V dc

Number of Poles

1

Contact Voltage

1kV dc

Contact Current

1kA

Series

DEVR60

Power Rating

1.2W

Mount Type

Flange

Normal State Configuration

NO

Minimum Operating Temperature

-40°C

Operational Current Ie

1kA

Maximum Operating Temperature

85°C

Depth

105mm

Length

78mm

Standards/Approvals

UKCA, CE, cULus, RoHS

Width

67mm

Pole and Throw Configuration

SPST

COO (Country of Origin):
CN
The Durakool HVDC contactors has contacts sealed in inert gas with auxiliary contact option.

Magnet arc blowout

Coil economiser as standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy