Legrand CX3 Contactor, 230V ac Coil, 4-Pole, 25 A 230V ac, 400V
- RS Stock No.:
- 731-9499
- Mfr. Part No.:
- 4 125 35
- Brand:
- Legrand
Subtotal (1 unit)*
Kr. 1 668,52
(exc. VAT)
Kr. 2 085,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 1 668,52 |
*price indicative
- RS Stock No.:
- 731-9499
- Mfr. Part No.:
- 4 125 35
- Brand:
- Legrand
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Series | CX3 | |
| Function | Electromagnetic Contactor | |
| Mount Type | DIN Rail | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Electromagnetic Load | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 16A | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 36mm | |
| Depth | 12mm | |
| Length | 95mm | |
| Standards/Approvals | NF EN 60947-4-1: AC1 and AC3, NF EN 61095/IEC 61095 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Series CX3 | ||
Function Electromagnetic Contactor | ||
Mount Type DIN Rail | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Electromagnetic Load | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 16A | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 60°C | ||
Width 36mm | ||
Depth 12mm | ||
Length 95mm | ||
Standards/Approvals NF EN 60947-4-1: AC1 and AC3, NF EN 61095/IEC 61095 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Power contactor without manual control
Standards
Related links
- Legrand CX3 Contactor 40 A 2 NO, 400V
- Legrand CX3 Contactor 2-Pole 2 NC, 400V
- Legrand CX3 Contactor 40 A 3 NO/1 NC, 400V
- Legrand CX3 Contactor 4-Pole 0.8 W 24V 400V
- Legrand CX3 Contactor 2-Pole 1 NO/1 NC, 400V
- Legrand CX3 Contactor 16 A 250V
- Legrand CX3 Contactor 1 NO
- Legrand CX3 Contactor 3-Pole 5 kW 400V