Siemens 3TC7 Contactor, 24V dc Coil, 1-Pole, 400 A, 70 kW 24V dc, 1 NO, 400V ac

Subtotal (1 unit)*

Kr. 35 472,01

(exc. VAT)

Kr. 44 340,01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 35 472,01

*price indicative

RS Stock No.:
751-8731
Mfr. Part No.:
3TC7414-0EB
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

400V ac

Contact Current

400A

Power Rating

70kW

Series

3TC7

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

1 NO

Auxiliary Contact Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V dc

Operational Current Ie

400A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL, EAC, CSA, CE, CCC

Length

360mm

Depth

276mm

Width

78mm

Pole and Throw Configuration

1

COO (Country of Origin):
DE

Contactors - 3TC Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy