RS Better World

Schneider Electric LC2D Contactor, 110V ac Coil, 3-Pole, 32 A, 15 kW 110V ac, 3 NO, 690V ac

Subtotal (1 unit)*

Kr. 3 744,07

(exc. VAT)

Kr. 4 680,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 744,07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
818-8495
Mfr. Part No.:
LC2D32F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

32A

Power Rating

15kW

Series

LC2D

Function

Reversing

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

110V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Width

77mm

Depth

86mm

Length

90mm

Standards/Approvals

CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, IEC 60335-1, BV, RINA, CCC, GL, CSA, GOST, DNV, UL, UKCA, LROS

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P

Non Compliant with RoHS

Schneider Electric LC2D32F7


TeSys Deca reversing contactor, 3 poles (3NO), for motor control applications up to 32A/690V AC-3 (15kW@400V). Rated 32A AC-3 15kW@400V, it includes a 110V 50/60Hz AC coil, 2NO+2NC aux contacts, a mechanical interlock. It provides 110V 50/60Hz AC coils, 2NO+2NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (90mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Assembled with mechanical interlock and pre-wired reversing circuit. Clear separation between power and control circuits, easy front access to coil and auxiliary contacts connections. Equipped with a 110V AC coil that can be supplied at 50Hz or 60Hz. Provides 4 built-in auxiliary contacts 2NO + 2NC, NC contacts are mirror certified suitable to be included in the control of safety systems. High electrical durability, guaranteed for 2 million cycles at 32A AC-3 440V, for demanding motor switching applications. Robust design with high making and breaking capacities up to 20 In. Connection by screw clamp terminals.

• IP20 rating indicates that it can withstand tools and objects larger than 12mm in size

• Mechanical service life of 15 million operating cycles for long-term use

• Rated impulse withstand voltage rating of 6kV to handle sudden power spikes

• 7.5kW power rating for use in heavy-duty applications

Applications


• Industrial fans

• Hydro-electric power plants

• Low-pressure compressors

What's the operating temperature range of this contactor?


This contactor has a wide operating temperature range of -40°C to +70°C, so it's suitable for use in harsh industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy