RS Better World

Schneider Electric CA2S Contactor Relay, 110V ac Coil, 2-Pole, 10 A, 2 NO, 690V ac

Subtotal (1 unit)*

Kr. 608,95

(exc. VAT)

Kr. 761,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 608,95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
824-2710
Mfr. Part No.:
CA2SK20G7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V ac

Product Type

Contactor Relay

Number of Poles

2

Contact Voltage

690V ac

Contact Current

10A

Series

CA2S

Mount Type

Plate

Normal State Configuration

2 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Width

27mm

Length

56mm

Depth

55.5mm

Standards/Approvals

BS 5424, cULus, IEC 60947, NF C 63-110, VDE 0660

Better World Claim

Designed for Disassembly

Better World Product

Yes

RoHS Status: Exempted

CA2K and CA3K Series


K relays are usually mounted on 35 mm DIN 3 track, but can also be mounted directly to a panel. One version of this relay can be printed circuit board mounted. A low power consumption version of this relay is available for use with low level dc signals from a computer or a PLC. The fixed contacts in these relays have a NEMA A600 and Q600 ratings, in addition to make it up to an 8-pole relay. The serrated silver-nickel contacts with wiping action, provide excellent reliability in 12 or 24 volt control circuits. An electronic timer attachment is available for these relays.

NEMA A600, Q600

Screw clamp terminals

Suitable for different applications such as material handling, HVAC, packaging, oil and gas, crane and hoist, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy