Siemens 3RA Reversing Contactor, 24V dc Coil, 3-Pole, 38 A, 18.5 kW 24V dc, 3 NO, 400V ac
- RS Stock No.:
- 866-5807
- Mfr. Part No.:
- 3RA2328-8XB30-1BB4
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 7 325,49
(exc. VAT)
Kr. 9 156,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 7 325,49 |
*price indicative
- RS Stock No.:
- 866-5807
- Mfr. Part No.:
- 3RA2328-8XB30-1BB4
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 38A | |
| Power Rating | 18.5kW | |
| Series | 3RA | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 38A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Width | 101mm | |
| Length | 90mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, RoHS, UKCA, UL | |
| Depth | 107mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 38A | ||
Power Rating 18.5kW | ||
Series 3RA | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 38A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Width 101mm | ||
Length 90mm | ||
Standards/Approvals CCC, CE, CSA, EAC, RoHS, UKCA, UL | ||
Depth 107mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Contactors - 3RA23 Range
Related links
- Siemens 3RA Reversing Contactor 3-Pole 3 kW 24V dc 400V ac
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 24V dc 400V ac
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 24V dc 400V ac
- Siemens 3RA23 Reversing Contactor 3-Pole 15 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 18 kW 24V dc 690V
- Siemens 3RA Wiring Kit for use with Reversing Contactor Assemblies 3RT1.5