SCS 3057 ESD Continuous Monitor
- RS Stock No.:
- 232-5509
- Mfr. Part No.:
- 3057
- Brand:
- SCS
Subtotal (1 unit)*
Kr. 596,82
(exc. VAT)
Kr. 746,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 596,82 |
*price indicative
- RS Stock No.:
- 232-5509
- Mfr. Part No.:
- 3057
- Brand:
- SCS
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
| Brand | SCS | |
| Product Type | ESD Continuous Monitor | |
| Number of Operators | 1 | |
| Number of Worksurfaces | 1 | |
| Termination Type | Stud | |
| Standards/Approvals | No | |
| EN 61340-5-1 Compliant | No | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type ESD Continuous Monitor | ||
Number of Operators 1 | ||
Number of Worksurfaces 1 | ||
Termination Type Stud | ||
Standards/Approvals No | ||
EN 61340-5-1 Compliant No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The SCS stand-by-jack allows an operator to disconnect a ground cord from the wrist band and leave the workstation without deactivating the workstation monitor.
Parking station
Metal mounting bracket
Increases life span of monitors
Compatible with Dual-Wire Monitors
To be used with SCS 2300 series dual-wire wrist straps
Related links
- SCS 9V 725 ESD Continuous Monitor
- SCS 16V 770037 ESD Continuous Monitor
- SCS 240V 770733 Charge Detection ESD Continuous Monitor
- SCS 2380D Charge Detection ESD Continuous Monitor
- SCS 12V 770732 Charge Detection ESD Continuous Monitor
- SCS 240V CTC334-WW Charge Detection ESD Continuous Monitor
- Desco Europe 24V 19652 ESD Continuous Monitor
- SCS 16V 733 Charge Detection ESD Continuous Monitor