Cable screened 5 core
- RS Stock No.:
- 148-8798
- Brand:
- Kabel Wachter
Subtotal (1 reel of 10 metres)*
Kr. 169,62
(exc. VAT)
Kr. 212,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stock information currently inaccessible
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | Kr. 169,62 | Kr. 16,962 |
*price indicative
- RS Stock No.:
- 148-8798
- Brand:
- Kabel Wachter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabel Wachter | |
| Select all | ||
|---|---|---|
Brand Kabel Wachter | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DK
Related links
- Cable screened 5 core
- Van Damme 5 Core 6 mm OD White
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 5 m, Red Polyurethane Sheath
- Phoenix Contact VS Cat5e Ethernet Cable 2 Core 5 m Cat5e Cable, Polyurethane
- ifm electronic EVCA38 5 Core Power Cable 20 m Polyurethane
- SMC PCA 5 Core Connector 50 °C
- Lapp 5 Core 50 m Polyurethane