Omron A22Z Control Station Enclosure - 2 Hole 22 mm Diameter

Subtotal (1 unit)*

Kr. 635,29

(exc. VAT)

Kr. 794,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 635,29

*price indicative

RS Stock No.:
215-7083
Mfr. Part No.:
A22Z-B102
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

A22Z

Product Type

Control Station Enclosure

Cutout Diameter

22mm

Number of Cutouts

2

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Standards/Approvals

No

The Omron control box enclosure is an accessory for A22E pushbutton switch. This control box has two holes. It support 2NO, 2NC, or 1NC + 1NO two contacts switch blocks.

It is made of polycarbonate resin

It offers easy mounting and removal of switch unit

It can hold two contact blocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy