ABB Grey Aluminium Modular Metal Push Button Enclosure - 2 Hole

Subtotal (1 unit)*

Kr. 866,58

(exc. VAT)

Kr. 1 083,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 866,58

*price indicative

RS Stock No.:
250-4284
Mfr. Part No.:
1SFA170842R3002
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

Modular Metal

Product Type

Push Button Enclosure

Number of Cutouts

2

Enclosure Colour

Grey

Enclosure Material

Aluminium

Width

87mm

Depth

75mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The ABB 2 hole enclosure is suitable for pilot devices. It is made of aluminium and has 145 x 87 x 75 mm dimensions. This enclosure has IP66 degree protection.

Without conduit entry

Grey colour body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy