ABB Grey Aluminium Modular Metal Push Button Enclosure -
- RS Stock No.:
- 250-4296
- Mfr. Part No.:
- 1SFA170856R2000
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 1 913,41
(exc. VAT)
Kr. 2 391,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 913,41 |
*price indicative
- RS Stock No.:
- 250-4296
- Mfr. Part No.:
- 1SFA170856R2000
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Push Button Enclosure | |
| Series | Modular Metal | |
| Enclosure Colour | Grey | |
| Enclosure Material | Aluminium | |
| Width | 230mm | |
| Depth | 101.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Enclosure | ||
Series Modular Metal | ||
Enclosure Colour Grey | ||
Enclosure Material Aluminium | ||
Width 230mm | ||
Depth 101.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The ABB enclosure without hole is suitable for 12 holes and used for pilot devices. It is made of aluminium and has 205 x 230 x 101.5 mm dimensions. This enclosure has IP66 degree protection.
With conduit entry
Grey colour body
Related links
- ABB Grey Aluminium Modular Metal Push Button Enclosure -
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 8 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 18 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 12 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 24 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 1 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 6 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 3 Hole