Schneider Electric White Plastic LVSX Enclosure - 1 Hole
- RS Stock No.:
- 276-1686
- Mfr. Part No.:
- LVSXS118
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 1 768,51
(exc. VAT)
Kr. 2 210,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 768,51 |
*price indicative
- RS Stock No.:
- 276-1686
- Mfr. Part No.:
- LVSXS118
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | LVSX | |
| Product Type | Enclosure | |
| Number of Cutouts | 1 | |
| Enclosure Colour | White | |
| Enclosure Material | Plastic | |
| IP Rating | IP40, IP30 | |
| Length | 360mm | |
| Width | 486mm | |
| Depth | 109mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series LVSX | ||
Product Type Enclosure | ||
Number of Cutouts 1 | ||
Enclosure Colour White | ||
Enclosure Material Plastic | ||
IP Rating IP40, IP30 | ||
Length 360mm | ||
Width 486mm | ||
Depth 109mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The Schneider Electric PrismaSeT XS enclosure is a flush mounted distribution enclosure. This plastic enclosure is composed of 1 row of 18 modules of 18mm. It can accommodate all types of modular switchgear. This enclosure is dedicated to indoor installation. The IP degree of protection is IP40 with door and IP30 without door. An optional door can be installed over the cover. The colour of the enclosure and the front face is white (RAL 9003). This ready-to-use enclosure is intended in residential and tertiary sectors. It is devised for electricians, providing ergonomics and flexibility of installation. The cables can enter via the top or bottom of the enclosure by removable cable entry plates. It enables entry by cable or tube. It is equipped with 1 back plate and 1 DIN rail.
The IK degree of protection is IK08 without door and IK09 with door
The operating temperature are -25°C to 60°C
Related links
- Schneider Electric White Plastic LVSX Enclosure - 1 Hole
- Schneider Electric White Plastic LVSX Enclosure - 2 Hole
- Schneider Electric White Plastic LVSX Enclosure - 4 Hole
- Schneider Electric White Plastic LVSX Enclosure - 3 Hole
- Schneider Electric White Plastic LVSX Enclosure - 6 Hole
- Schneider Electric White Plastic LVSX Enclosure - 5 Hole
- Schneider Electric White Plastic Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric White Plastic LVSS Enclosure - 6 Hole