Schneider Electric Harmony XAP Control Station Enclosure -
- RS Stock No.:
- 288-2275
- Mfr. Part No.:
- XAPE903
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 246,65
(exc. VAT)
Kr. 308,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 246,65 |
*price indicative
- RS Stock No.:
- 288-2275
- Mfr. Part No.:
- XAPE903
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | Harmony XAP | |
| Product Type | Control Station Enclosure | |
| IP Rating | IP65 | |
| Length | 184mm | |
| Depth | 82.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | NF C 20-030, IEC 60536, IEC 60529, NF C 20-010 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XAP | ||
Product Type Control Station Enclosure | ||
IP Rating IP65 | ||
Length 184mm | ||
Depth 82.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals NF C 20-030, IEC 60536, IEC 60529, NF C 20-010 | ||
- COO (Country of Origin):
- FR
The Schneider Electric protective rear cover, Harmony XAP, is designed for the plastron XAPE303, made from insulated material without any openings. With an IP65 degree of protection, it offers good resistance to various chemical agents, making it a reliable choice for industrial applications.
Made from insulated material for added safety
IP65 degree of protection ensures durability in harsh environments
Good resistance to acetone and alcohols
Flush mounting for easy installation
Weighs only 0.06 kg, making it lightweight and easy to handle
Class I electrical shock protection for user safety
Related links
- Schneider Electric Harmony XAP Control Station Enclosure -
- Schneider Electric Grey Glass Reinforced Plastic Harmony XAP Control Station Enclosure -
- Schneider Electric Anodised Aluminium Harmony XAP Control Station Enclosure - 4 Hole
- Schneider Electric Aluminium Harmony XAP Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony XAP Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Grey Zinc Alloy Harmony XAP Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony XAP Control Station Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Grey Fibreglass Harmony XAP Control Station Enclosure - 1 Hole 22 mm Diameter