Schneider Electric Harmony XAP Control Station Enclosure -
- RS Stock No.:
- 288-2276
- Mfr. Part No.:
- XAPE904
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 312,69
(exc. VAT)
Kr. 390,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 312,69 |
*price indicative
- RS Stock No.:
- 288-2276
- Mfr. Part No.:
- XAPE904
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | Harmony XAP | |
| Product Type | Control Station Enclosure | |
| IP Rating | IP65 | |
| Length | 184mm | |
| Depth | 82.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60529, IEC 60536, NF C 20-010, NF C 20-030 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XAP | ||
Product Type Control Station Enclosure | ||
IP Rating IP65 | ||
Length 184mm | ||
Depth 82.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60529, IEC 60536, NF C 20-010, NF C 20-030 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Protective rear cover is designed to ensure maximum safety for your Harmony XAP product. With durable insulated material and IP65 protection against various elements, this cover provides reliable protection in challenging environments.
Made from insulated material for added safety
Good resistance to various chemicals for enhanced durability
Flush mounting for easy installation
Lightweight design with a net weight of only 0.07 kg
Green Premium product with sustainable offer status
Related links
- Schneider Electric Harmony XAP Control Station Enclosure -
- Schneider Electric Grey Glass Reinforced Plastic Harmony XAP Control Station Enclosure -
- Schneider Electric Anodised Aluminium Harmony XAP Control Station Enclosure - 4 Hole
- Schneider Electric Aluminium Harmony XAP Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony XAP Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Grey Zinc Alloy Harmony XAP Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Grey Fibreglass Harmony XAP Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony XAP Control Station Enclosure - 5 Hole 22 mm Diameter