System Plast NGE820-K325 Conveyor Chain
- RS Stock No.:
- 457-494
- Mfr. Part No.:
- NGE820-K325
- Brand:
- System Plast
Subtotal (1 box of 3 metres)*
Kr. 1 344,15
(exc. VAT)
Kr. 1 680,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | Kr. 1 344,15 | Kr. 448,05 |
*price indicative
- RS Stock No.:
- 457-494
- Mfr. Part No.:
- NGE820-K325
- Brand:
- System Plast
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
| Brand | System Plast | |
| Product Type | Conveyor Chain | |
| Chain Type | 820 | |
| Chain Pitch | 38.1 mm | |
| Length | 10ft | |
| Link Width | 82.5mm | |
| Select all | ||
|---|---|---|
Brand System Plast | ||
Product Type Conveyor Chain | ||
Chain Type 820 | ||
Chain Pitch 38.1 mm | ||
Length 10ft | ||
Link Width 82.5mm | ||
- COO (Country of Origin):
- DE
The System Plast Straight Running Solid Top Chain is made from NG evo material, providing durability and excellent performance in various applications. With a width of 3.25 inches and a pitch of 1.5 inches, this chain is designed for smooth, straight line movement in conveyor systems. Its solid top design ensures a stable surface for handling items, making it ideal for industries like food processing, logistics, and packaging, where reliability and efficiency are critical.
Lowest friction
Good chemical resistance
High abrasion resistance
Less dusting than acetal chain
Related links
- System Plast NGE880M-K325 Conveyor Chain
- System Plast NGE880TAB-K325 Conveyor Chain
- System Plast LF880M-K325 Linen Conveyor Chain
- System Plast LF820-K325 Linen Conveyor Chain
- System Plast LF880TAB-K325 Linen Conveyor Chain
- System Plast LF828-K325 LF Brown Conveyor Chain
- System Plast LF821-K750 Conveyor Chain
- FlexLink XMTP 5 Polyoxymethylene Conveyor Chain