FlexLink Slide Strip 1.67 kg, 25 m Length
- RS Stock No.:
- 248-4612
- Mfr. Part No.:
- XBCR 25
- Brand:
- FlexLink
Subtotal (1 reel of 25 metres)*
Kr. 2 026,25
(exc. VAT)
Kr. 2 532,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | Kr. 2 026,25 | Kr. 81,05 |
*price indicative
- RS Stock No.:
- 248-4612
- Mfr. Part No.:
- XBCR 25
- Brand:
- FlexLink
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
| Brand | FlexLink | |
| Product Type | Slide Strip | |
| Component Type | Slide Rail | |
| Length | 25m | |
| Load Capacity | 1.67kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Product Type Slide Strip | ||
Component Type Slide Rail | ||
Length 25m | ||
Load Capacity 1.67kg | ||
Standards/Approvals No | ||
The Flexlink systems slide rail are designed for long service life, smooth running, low elongation and minimized risk of failure.
Several options exist for high performance operation Conductive for application sensitive to static electricity
Related links
- FlexLink Slide Strip 1.1 kg, 25 m Length
- RS PRO Slide Strip, 2 m Length x 33.3mm Width x 33.3 mm Height
- Bosch Rexroth Slide Strip 20 N, 3 m Length x 30mm Width x 30 mm Height
- Bailey Electric & Electronics bv 240V 25 m Length
- Bailey Electric & Electronics bv 240V White LED Strip 25 m Length
- Bailey Electric & Electronics bv 240V White LED Strip 25 m Length
- Bailey Electric & Electronics bv 230V ac White LED Strip 25 m Length
- Bailey Electric & Electronics bv 240V White LED 25 m Length