CIF AD10 1 Copper Clad Board Epoxy Base With 35 μm Copper Thick, 150 mm

Get a bulk buy discount

Add 10 more to save 14%

View bulk pricing options

Subtotal (1 unit)*

Kr. 52,74

(exc. VAT)

Kr. 65,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 52,74-
10 - 24Kr. 44,8414%
25 - 49Kr. 39,3525%
50 - 99Kr. 34,3234%
100 +Kr. 33,4036%

*price indicative

RS Stock No.:
890-3607
Mfr. Part No.:
AD10
Brand:
CIF
Find similar products by selecting one or more attributes.
Select all

Brand

CIF

Product Type

Copper Clad Board

Board Material

Epoxy Base

Number of Sides

1

Copper Thickness

35μm

FR Material Grade

FR4

Board Thickness

1.6mm

Standards/Approvals

UL 94 VO, MIL 13949 F

Length

150mm

COO (Country of Origin):
FR

Single-Sided Raw Epoxy FR4 Base


This single-sided raw epoxy base is produced from eight glass tissue layers for exceptional quality.

Standards

MIL 13949 F for FR4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy