DeWALT XR DCF503N-XJ Cordless Torque Wrench 3/8 in Drive, 81 Nm 81 Nm

Subtotal (1 unit)*

Kr. 2 714,60

(exc. VAT)

Kr. 3 393,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 714,60

*price indicative

RS Stock No.:
173-384
Mfr. Part No.:
DCF503N-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Cordless Torque Wrench

Motor Type

Brushless

Drive Size

3/8in

Overall Length

330mm

Maximum Torque Rating

81Nm

Battery Voltage

12V

Minimum Torque Rating

81Nm

Weight

1kg

Standards/Approvals

No

Display Type

LED

Series

XR

Speed

250rpm

RoHS Status: Exempted

COO (Country of Origin):
MX
The DeWALT 12V XR Brushless 3/8 inch Extended Open Head Ratchet is a powerful cordless ratchet designed for precision and control. With a slim Brushless motor and bright LED working light, this ratchet offers market-leading performance and ergonomics. It features forward, reverse, and variable speed settings for total control during use.

Slim Brushless motor for improved ergonomics

Bright LED working light for enhanced visibility

Forward, reverse, and variable speed for total control

Market-leading performance for precision work

Cordless design for portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy