Gedore LDA 39150 Cordless Torque Wrench 3/4 in Drive, 500 Nm 1 700 Nm
- RS Stock No.:
- 277-3653
- Mfr. Part No.:
- 39150
- Brand:
- Gedore
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-3653
- Mfr. Part No.:
- 39150
- Brand:
- Gedore
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
| Brand | Gedore | |
| Product Type | Cordless Torque Wrench | |
| Torque Range | 500 → 900 Nm | |
| Number of Speed Settings | 1 | |
| Drive Shape | Square | |
| Handle Type | Ergonomic Grip | |
| Motor Type | Brushless | |
| Display | Yes | |
| Drive Size | 3/4in | |
| Minimum Torque Rating | 500Nm | |
| Maximum Torque Rating | 700Nm | |
| Standards/Approvals | No | |
| Series | LDA | |
| Display Type | Colour Display Screen | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Cordless Torque Wrench | ||
Torque Range 500 → 900 Nm | ||
Number of Speed Settings 1 | ||
Drive Shape Square | ||
Handle Type Ergonomic Grip | ||
Motor Type Brushless | ||
Display Yes | ||
Drive Size 3/4in | ||
Minimum Torque Rating 500Nm | ||
Maximum Torque Rating 700Nm | ||
Standards/Approvals No | ||
Series LDA | ||
Display Type Colour Display Screen | ||
- COO (Country of Origin):
- DE
The Gedore gate valve wrench operates efficiently and reliably due to its electronically infinite torque settings and soft motor start-up behaviour, making sudden spindle tearing impossible. Its motor unit and its ergonomic design, can rotate 360° and com
Low maintenance
Ergonomic grip
Related links
- Gedore LDA 39706 Cordless Torque Wrench 3/4 in Drive, 120 Nm 1 700 Nm
- Gedore LDA 39140 Cordless Torque Wrench 3/4 in Drive, 120 Nm 1 700 Nm
- Gedore LDA 39751 Cordless Torque Wrench 1 in Drive, 500 Nm 1 4000 Nm
- Gedore LDA 39704 Cordless Torque Wrench 3/4 in Drive, 90 Nm 1 500 Nm
- Gedore LDA 39100 Cordless Torque Wrench 3/4 in Drive, 90 Nm 1 500 Nm
- Gedore 392 39210 Cordless Torque Wrench 3/4 in Drive, 500 Nm 1 1200 Nm
- Gedore 39561 39561 Cordless Torque Wrench 1 in Drive, 500 Nm 1 4000 Nm
- Gedore 39750 39750 Cordless Torque Wrench 1 in Drive, 500 Nm 1 4000 Nm