RS PRO Cotton Swab, Polypropylene Handle,For use with Electronic, Length 152 mm 50 Per Pack

Subtotal (1 bag of 50 units)*

Kr. 323,06

(exc. VAT)

Kr. 403,82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +Kr. 323,06Kr. 6,461

*price indicative

RS Stock No.:
177-1330
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Application

Electronic

Product Type

Swab

Package Type

Bag

Bud Material

Cotton

Stick Material

Polypropylene

Length

152mm

Quantity Per Package

50Per Pack

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
PH

RS PRO Swabs, PP Handle, For Use With Electronics, Length 152 mm, Pack of 50


Use these swabs from RS PRO for comprehensive cleaning and maintenance of electrical circuit components. They provide reliable absorption of dust particles for high precision wiping, as they're MADE of a cotton material wrapped around a Durable polypropylene (PP) stem.

The stem is 152 mm long, which is especially useful for non-contact applications and for those hard to reach spots. The cotton Bud is soft and non-abrasive, so you can rest assured that the swab won't scratch or damage critical electrical components. Antistatic treatment also ensures that these swabs can easily dissipate electrostatic charges for your safety.

These cotton buds are bound to their stems via thermal heating and no adhesives are used so they won't GET stuck to any surfaces. Common applications of these cleaning tools include the maintenance of printed circuit boards and Camera lenses.

Features and Benefits


• Electronics application

• Cotton Bud material

• Length of 152 mm

• 50 per pack

• Polypropylene (PP) stick material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy