Eaton IZMX Counter, Counter 127V ac/dc

Subtotal (1 unit)*

Kr. 3 981,12

(exc. VAT)

Kr. 4 976,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 981,12

*price indicative

RS Stock No.:
132-541
Mfr. Part No.:
184128 IZMX-OC-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Counter

Function

Counter

Connection Type

Plug-In

Reset Method

Manual

Maximum Supply Voltage

127V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Depth

100mm

Weight

30g

Series

IZMX

Meter Type

Mechanical

RoHS Status: Exempted

COO (Country of Origin):
US
The Eaton Operations Counter counts the number of On Off operations. It can be installed with or without a motor operator and is used with INX16, INX40, IZMX16, and IZMX40 models. This compact and lightweight accessory is designed to ensure accurate counting and control of switch operations. With a temperature range of -25°C to 70°C, it can withstand various operating conditions.

Counts the number of On Off operations for improved control

Can be installed with or without a motor operator for flexibility

RoHS conform for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy