Nexperia HEF4060B Ripple Carry Binary Counter, Binary Counter, 30 MHz 15V
- RS Stock No.:
- 219-4353
- Mfr. Part No.:
- HEF4060BT,653
- Brand:
- Nexperia
Subtotal (1 reel of 2500 units)*
Kr. 4 860,00
(exc. VAT)
Kr. 6 075,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | Kr. 1,944 | Kr. 4 860,00 |
*price indicative
- RS Stock No.:
- 219-4353
- Mfr. Part No.:
- HEF4060BT,653
- Brand:
- Nexperia
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
| Brand | Nexperia | |
| Product Type | Binary Counter | |
| Count Mode | Ripple Carry Binary | |
| Function | Ripple Carry Binary Counter | |
| Reset Method | Asynchronous Master Reset | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 15V | |
| Count Direction | Uni-Directional | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Maximum Count Frequency | 30MHz | |
| Cutout Width | 3.9mm | |
| Series | HEF4060B | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Binary Counter | ||
Count Mode Ripple Carry Binary | ||
Function Ripple Carry Binary Counter | ||
Reset Method Asynchronous Master Reset | ||
Mount Type Surface | ||
Maximum Supply Voltage 15V | ||
Count Direction Uni-Directional | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Maximum Count Frequency 30MHz | ||
Cutout Width 3.9mm | ||
Series HEF4060B | ||
The Nexperia HEF4060B is a 14-stage ripple-carry binary counter/divider and oscillator with three oscillator terminals.
Tolerant of slow clock rise and fall times
Fully static operation
Related links
- Nexperia HEF4060B Ripple Carry Binary Counter 30 MHz 15V
- Nexperia HEF4060BT 16-Pin SOIC
- Nexperia HEF4094B, Shift Register/Latch 15V
- Nexperia HEF4021B, Shift Register 15V
- Nexperia HEF4040B Modbus Offset Double Ring End 12 Digit, 50 MHz 18V
- onsemi MC74AC4040DG 1 12-Stage Binary Ripple Counter AC 16-Pin SOIC
- onsemi 1 12-Stage Binary Ripple Counter AC 16-Pin SOIC
- Nexperia Surface 74HCT, 14-Pin