STMicroelectronics Surface Shift Register DMOS SO-16, 16-Pin
- RS Stock No.:
- 239-6346
- Mfr. Part No.:
- STPIC6C595MTR
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save Kr. 1 040,00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
Kr. 13 315,00
(exc. VAT)
Kr. 16 645,00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | Kr. 5,326 | Kr. 13 315,00 | - |
| 5000 + | Kr. 5,118 | Kr. 12 795,00 | Kr. 1 040,00 |
*price indicative
- RS Stock No.:
- 239-6346
- Mfr. Part No.:
- STPIC6C595MTR
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Shift Register | |
| Package Type | SO-16 | |
| Logic Family | DMOS | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Height | 1.75mm | |
| Series | STPIC6C595 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Shift Register | ||
Package Type SO-16 | ||
Logic Family DMOS | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Height 1.75mm | ||
Series STPIC6C595 | ||
Automotive Standard No | ||
The STMicroelectronics Monolithic, medium voltage, low current power 8-bit shift register is designed for use in systems that require relatively moderate load power. The device contains a built-in voltage clamp on the outputs for inductive transient protection and an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register.
Low Rdson of 4 Ω typ
30 mJ avalanche energy
Eight 100 mA DMOS outputs
250 mA current limit capability
33 V output clamp voltage
Device are cascadable
Low power consumption
Related links
- STMicroelectronics STPIC6C595MTR Surface Shift Register DMOS SO-16, 16-Pin
- Nexperia 74HC594D 16-Pin
- STMicroelectronics 1 Surface Shift Register SO, 16-Pin
- STMicroelectronics STPIC6D595MTR 1 Surface Shift Register SO, 16-Pin
- STMicroelectronics HCF4094YM013TR 1 Surface Shift Register SO, 16-Pin
- STMicroelectronics STPIC6C595TTR 1 Surface Shift Register TSSOP, 16-Pin
- Nexperia 74HCT165D 16-Pin
- Nexperia 74HC165D 16-Pin