Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 6.8 μH
- RS Stock No.:
- 258-5742
- Distrelec Article No.:
- 301-21-357
- Mfr. Part No.:
- 7448990068
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save Kr. 27,45
View bulk pricing optionsSubtotal (1 unit)*
Kr. 66,35
(exc. VAT)
Kr. 82,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 66,35 | - |
| 5 - 9 | Kr. 60,86 | Kr. 27,45 |
| 10 - 19 | Kr. 59,26 | Kr. 70,90 |
| 20 - 99 | Kr. 57,54 | Kr. 176,20 |
| 100 + | Kr. 56,40 | Kr. 995,00 |
*price indicative
- RS Stock No.:
- 258-5742
- Distrelec Article No.:
- 301-21-357
- Mfr. Part No.:
- 7448990068
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Inductance | 6.8μH | |
| Product Type | Coupled Inductor | |
| Core Material | Iron Powder | |
| Tolerance | ±20 % | |
| Current Rating | 5A | |
| Voltage | 60V | |
| Series | WE-MCRI | |
| Package/Case | 1090 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 9mm | |
| Inductor Construction | SMT Coupled Inductor | |
| Length | 11.5mm | |
| Depth | 5.2mm | |
| Automotive Standard | AEC-Q200 | |
| Dimensions | 3.1 x 5.2 x 5.2 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8μH | ||
Product Type Coupled Inductor | ||
Core Material Iron Powder | ||
Tolerance ±20 % | ||
Current Rating 5A | ||
Voltage 60V | ||
Series WE-MCRI | ||
Package/Case 1090 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 9mm | ||
Inductor Construction SMT Coupled Inductor | ||
Length 11.5mm | ||
Depth 5.2mm | ||
Automotive Standard AEC-Q200 | ||
Dimensions 3.1 x 5.2 x 5.2 mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT moulded coupled inductor is an innovative moulded coupled inductor with fully automated bifilar winding process. It offers an almost ideal coupling coefficient up to 0.995. The WE-MCRI features a soft saturation behaviour with its
Magnetically shielded
1:1 Transformer
Operation temperature -40°C to +125°C
Related links
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 6.8 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 10 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 33 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 1.5 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 1 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 3.3 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 15 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 2.2 μH