OPTIBELT 115 mm, 285.5 mm Length 280 Flector

Subtotal (1 unit)*

Kr. 1 308,19

(exc. VAT)

Kr. 1 635,24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 308,19

*price indicative

RS Stock No.:
268-3481
Mfr. Part No.:
STERNHRC280
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Flector

Size

280

Length

285.5mm

Minimum Operating Temperature

20°C

Series

HRC

Maximum Operating Temperature

80°C

Standards/Approvals

DIN EN 1561, RoHS

Overall Diameter

115mm

COO (Country of Origin):
CN
The OPTIBELT flexible HRC coupling is a breakthrough safe claw coupling with a flexible element to provide flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed between motor and working machine.

Plug in type for installation

Maximum operational safety

Effectively noise can absorbed

Resistance to wear and oil

Supports fail safe up feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy