Elesa Fibreglass Reinforced Polyamide Crank Handle 44113 64 mm Radius

Subtotal (1 unit)*

Kr. 251,12

(exc. VAT)

Kr. 313,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 13 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 251,12

*price indicative

RS Stock No.:
268-7770
Mfr. Part No.:
44113
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Crank Handle

Handle Radius

64mm

Handle Material

Fibreglass Reinforced Polyamide

Standards/Approvals

RoHS

Length

50mm

COO (Country of Origin):
IT
The Elesa 44113 MT series is a crank handle. The reticular structure of the crank arm and the technopolymer used make this handle very strong and therefore suitable for transmitting high torque values.

Prevents unhealthy residues from depositing

It has solid shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy