Molex 217347 Series Male Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max

Subtotal (1 bag of 100 units)*

Kr. 104,40

(exc. VAT)

Kr. 130,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 119 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 104,40Kr. 1,044

*price indicative

RS Stock No.:
180-961
Mfr. Part No.:
2173478100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

VersaBlade High-Temperature Hybrid Receptacle Housing

Current

8A

Series

217347

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

REACH SVHC, CHINA RoHS, EU ELV, GADSL/IMDS, Low-Halogen Status, EU RoHS

COO (Country of Origin):
KR
The Molex Crimp Terminal is designed for power and wire to wire applications. It is suitable for use with wire sizes 20 22 AWG and supports a maximum current of 8.0A per contact and a voltage of 600V. The Terminal features a crimp or compression termination Interface style for secure and reliable connections in high temperature environments.

Copper alloy construction

Tin plating at mating and termination

Flammability 94V 0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy