Molex 768230345 Series Female Crimp Contact, 10 AWG Min Crimp, 10 AWG Max

Subtotal (1 reel of 7500 units)*

Kr. 31 504,95

(exc. VAT)

Kr. 39 381,19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +Kr. 31 504,95Kr. 4,201

*price indicative

RS Stock No.:
194-233
Mfr. Part No.:
768230345
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Contact

Gender

Female

For Use With

Power, Wire-to-Board, Wire-to-Wire

Current

30A

Series

768230345

Minimum Wire Size AWG

10AWG

Contact Plating

Tin

Maximum Wire Size AWG

10AWG

Contact Material

High Conductive Copper Alloy

Termination Type

Crimp

Standards/Approvals

Eu RoHS REACH SVHC, IEC-62474, IPC 1752A Class C, IPC 1752A Class D

COO (Country of Origin):
CN
The Molex Crimp Terminal is a TPA capable female connector designed for power applications. It accommodates 10 AWG wire for both wire to board and wire to wire connections. With a maximum voltage rating of 600V AC/ DC, it features high conductivity copper for optimal performance. The Terminal has tin plating for both mating and termination, ensuring reliable connectivity and corrosion resistance.

Crimp or compression termination Interface style

Eu RoHS

REACH SVHC

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy