Molex 220719 Series Male Crimp Terminal Crimp, 2 AWG Max
- RS Stock No.:
- 309-198
- Mfr. Part No.:
- 2207191001
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 60,21
(exc. VAT)
Kr. 75,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 60,21 |
| 10 + | Kr. 55,53 |
*price indicative
- RS Stock No.:
- 309-198
- Mfr. Part No.:
- 2207191001
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Hyperqube Plug Housing | |
| Series | 220719 | |
| Maximum Wire Size AWG | 2AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Hyperqube Plug Housing | ||
Series 220719 | ||
Maximum Wire Size AWG 2AWG | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex HyperQube 6.00mm Copper Alloy Male Crimp Contact is designed for 2 AWG wiring, offering a durable and reliable connection. Made from high quality copper alloy, this crimp contact ensures excellent conductivity and secure fastening. Packaged in a bag for convenient storage and handling, it is an ideal solution for applications requiring robust electrical connections with precise crimping.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
Related links
- Molex 220719 Series Male Crimp Terminal Crimp, 6 AWG Max
- Molex 220719 Series Male Crimp Terminal Crimp, 4 AWG Max
- TE Connectivity Termi-Point Series Male Crimp Terminal Crimp, 24 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 16 AWG Max
- TE Connectivity CI 2 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 14 AWG Max
- HARTING Han S Series Female Crimp Contact Crimp, 2 AWG Max